Analog DevicesAD526JNZSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Single ±16.5V 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Gain Amplifier | |
| 1 | |
| 1 | |
| 10@±15V | |
| 1.5@±15V | |
| ±16.5 | |
| 30 to 50 | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| 14@15V/-13@-15V | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Dual | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.18 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
Analog Devices' programmable gain amplifier AD526JNZ differential amplifier will easily be able to amplify audio signals using two channels. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

