Analog DevicesAD5263BRUZ50-REEL7Digital Potentiometers
Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Linear | |
| 4 | |
| 256 | |
| Volatile | |
| 50 | |
| 4.5 | |
| 5 | |
| 16.5 | |
| ±7.5 | |
| ±5 | |
| ±4.5 | |
| 2.7 to 5.5 | |
| 0.001 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
The AD5263BRUZ50-REEL7 digital potentiometer from Analog Devices is easy to use for your varied resistance application. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±7.5 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

