Analog DevicesAD5263BRUZ20-REEL7Digital Potentiometers
Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Linear | |
| 4 | |
| 256 | |
| Volatile | |
| 20 | |
| 4.5 | |
| 5 | |
| 16.5 | |
| ±7.5 | |
| ±5 | |
| ±4.5 | |
| 2.7 to 5.5 | |
| 0.001 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Need to adjust the resistance in your application, use the AD5263BRUZ20-REEL7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±7.5 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

