Analog DevicesAD5259BCPZ100-R7Digital Potentiometers
Digital Potentiometer 100kOhm 256POS Non-Volatile 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 256 | |
| Non-Volatile | |
| 100 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 0.0001(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
Perfect for amplifiers this AD5259BCPZ100-R7 digital potentiometer manufactured from Analog Devices are used to change resistance. This digital potentiometer has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

