Analog DevicesAD5258BRMZ1Digital Potentiometers
Digital Potentiometer 1kOhm 64POS Non-Volatile 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 64 | |
| Non-Volatile | |
| 1 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 0.0005(Typ) | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Adjust the resistance with accuracy by using this AD5258BRMZ1 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

