Analog DevicesAD524BEInstrumentation Amplifiers
INST Amp Single ±18V 20-Pin CLLCC Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25 | |
| 75 | |
| 75 to 85 | |
| 0.1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±6 | |
| ±15 | |
| ±18 | |
| 0.025@±15V | |
| 1000(Typ)@±15V | |
| Dual | |
| 450 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) mm |
| Package Width | 9.09(Max) mm |
| Package Length | 9.09(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
If your project involves either bridged or parallel speaker connections then this instrumentation amplifier AD524BE differential amplifier from Analog Devices is an essential component. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
