Analog DevicesAD5247BKSZ50-RL7Digital Potentiometers

Digital Potentiometer 50kOhm 128POS Volatile Linear 6-Pin SC-70 T/R

The AD5247BKSZ50-RL7 digital potentiometer from Analog Devices makes it easy to adjust the resistance in your application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.

1,891 parts: Ships in 2 days

    Total$0.90Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1891
      Country Of origin:
      Malaysia
         
      • Price: $0.9044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,891 parts
      • Price: $0.9044

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.