Analog DevicesAD5245BRJZ50-R2Digital Potentiometers

Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R

This AD5245BRJZ50-R2 digital potentiometer from Analog Devices will be incredibly useful when changing the resistance in your application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.

343 parts: Ships in 2 days

    Total$2.40Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      Malaysia
         
      • Price: $2.404
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 93 parts
      • Price: $2.404
    • (250)

      Ships in 2 days

      Increment:
      250
      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 250 parts
      • Price: $1.77

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.