Analog DevicesAD5242BRUZ1M-REEL7Digital Potentiometers
Digital Potentiometer 1MkOhm 256POS Volatile Linear 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 256 | |
| Volatile | |
| 1000 | |
| 2.7 | |
| 5 | |
| 5.5 | |
| ±2.7 | |
| ±2.5 | |
| ±2.3 | |
| 0.0001(Typ) | |
| Single|Dual | |
| -40 | |
| 105 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
The AD5242BRUZ1M-REEL7 digital potentiometer from Analog Devices is easy to use for your varied resistance application. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.3 V and maximum of ±2.7 V. This digital potentiometer has a temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

