10-25% Off
Analog DevicesAD5227BUJZ10-R2Digital Potentiometers
Digital Potentiometer 10kOhm 64POS Volatile 8-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 64 | |
| Volatile | |
| 10 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.0004(Typ) | |
| Single | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the resistance with accuracy by using this AD5227BUJZ10-R2 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

