Analog DevicesAD5220BRZ100Digital Potentiometers
Digital Potentiometer 100kOhm 128POS Volatile 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 128 | |
| Volatile | |
| 100 | |
| 2.7 | |
| 5|3 | |
| 5.5 | |
| 0.015(Typ) | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Easily trim away and fine tune resistance by adopting this AD5220BRZ100 digital potentiometer from Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

