Analog DevicesAD5220BRMZ100-R7Digital Potentiometers
Digital Potentiometer 100kOhm 128POS Volatile 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 128 | |
| Volatile | |
| 100 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.015(Typ) | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
The AD5220BRMZ100-R7 digital potentiometer from Analog Devices is easy to use for your varied resistance application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

