Analog DevicesAD521KDZInstrumentation Amplifiers
INST Amp Single ±18V 14-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 40 | |
| 74 | |
| 60 to 75 | |
| 1.5@±15V | |
| ±18 | |
| 30 to 50 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.04@±15V | |
| 10(Typ)@±15V | |
| Dual | |
| 0 | |
| 70 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.43(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 14 | |
| Lead Shape | Through Hole |
If your project involves either bridged or parallel speaker connections then this instrumentation amplifier AD521KDZ differential amplifier from Analog Devices is an essential component. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
