Analog DevicesAD5175BRMZ-10Digital Potentiometers
Digital Potentiometer 10kOhm 1024POS Non-Volatile 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1024 | |
| Non-Volatile | |
| 10 | |
| 2.7 | |
| 5 | |
| 5.5 | |
| ±2.75 | |
| ±2.5 | |
| 0.001 | |
| Dual|Single | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Easily trim away and fine tune resistance by adopting this AD5175BRMZ-10 digital potentiometer from Analog Devices. It has a minimum dual supply voltage of ±2.5 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

