Analog DevicesAD5161BRMZ100-RL7Digital Potentiometers
Digital Potentiometer 100kOhm 256POS Volatile 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 256 | |
| Volatile | |
| 100 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.003(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
The AD5161BRMZ100-RL7 digital potentiometer from Analog Devices is easy to use for your varied resistance application. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

