Top Searched
Analog DevicesAD5160BRJZ50-RL7Digital Potentiometers
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Linear | |
| 1 | |
| 256 | |
| Volatile | |
| 50 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.003(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
The AD5160BRJZ50-RL7 digital potentiometer from Analog Devices is easy to use for your varied resistance application. This digital potentiometer has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

