Analog DevicesAD5160BRJZ5-R2Digital Potentiometers
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Linear | |
| 1 | |
| 256 | |
| Volatile | |
| 5 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 0.003(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
Need to adjust the resistance in your application, use the AD5160BRJZ5-R2 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

