Analog DevicesAD5142AWBCPZ10-RL7Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear|Log | |
| 2 | |
| 256 | |
| Non-Volatile | |
| 10 | |
| 2.3 | |
| 5 | |
| 5.5 | |
| ±2.75 | |
| ±2.5 | |
| ±2.25 | |
| 0.0007(Typ) | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

