Analog DevicesAD5142ABCPZ100-RL7Digital Potentiometers
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear|Log | |
| 2 | |
| 256 | |
| Non-Volatile | |
| 100 | |
| 2.3 | |
| 5 | |
| 5.5 | |
| ±2.75 | |
| ±2.5 | |
| ±2.25 | |
| 0.0007(Typ) | |
| Single|Dual | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Need to adjust the resistance in your application, use the AD5142ABCPZ100-RL7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

