Analog DevicesAD5141BCPZ100-RL7Digital Potentiometers

Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R

Ideal for radio frequency processing circuits this AD5141BCPZ100-RL7 digital potentiometer from Analog Devices belongs in your design. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses one or two power supplies.

Import TariffMay apply to this part

470 parts: Ships in 2 days

    Total$0.78Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      470
      Country Of origin:
      South Korea
         
      • Price: $0.7816
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 470 parts
      • Price: $0.7816

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.