Analog DevicesAD5045BRUZDigital to Analog Converters - DACs
DAC 2-CH Segment 14-bit 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 14bit | |
| 2 | |
| 2 | |
| 13 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 4.5 | |
| Single | |
| ±1LSB | |
| ±0.07%FSR | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Through the use of Analog Devices' AD5045BRUZ DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 14bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

