ADATA Technology Co., LtdAD4U3200316G22-BSSCMemory Modules
DRAM Module DDR4 SDRAM 16Gbyte 288UDIMM Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 288UDIMM | |
| 8K | |
| 3200 | |
| 1Kx8 | |
| 1.2 | |
| 0 | |
| 85 | |
| Industrial | |
| Yes | |
| Bulk | |
| Mounting | Socket |
| Package Height | 31.2 mm |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | UDIMM |
| 288 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

