ADATA Technology Co., LtdAD4S3200316G22-BSSCMemory Modules
DRAM Module DDR4 SDRAM 16Gbyte 260SODIMM Bulk
| Compliant | |
| 4A994a. | |
| Obsolete | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 260SODIMM | |
| 8K | |
| 3200 | |
| 1Kx8 | |
| 1.2 | |
| 0 | |
| 85 | |
| Industrial | |
| Yes | |
| Bulk | |
| Mounting | Socket |
| Package Height | 31.2 mm |
| PCB changed | 260 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 260 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

