Analog DevicesAD2S90APZ-RL7Synchro and Resolver to Digital Converters
Resolver to Digital 12bit Serial ±10.6arcmin 20-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Resolver to Digital | |
| 12 | |
| ±10.6 | |
| 20 | |
| 20(Max) | |
| 500(Min) | |
| Serial | |
| Differential | |
| Yes | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| 2.2Vrms | |
| 0.1Vp | |
| 2V | |
| 10 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 9.04(Max) |
| Package Length | 9.04(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

