Analog DevicesAD2S83IPZSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Resolver to Digital | |
| 16 | |
| ±8 | |
| 20 | |
| 20(Max) | |
| 16.25(Min) | |
| Parallel | |
| Single-Ended | |
| Yes | |
| ±11.4 | |
| ±12 | |
| ±12.6 | |
| 2.2Vrms | |
| 8Vp(Max) | |
| 30 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Ideal for troubleshooting and developing this AD2S83IPZ digital to synchro and resolver converter from Analog Devices belongs in your design. It has a single-ended input signal. This device's digital interface is parallel. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±12.6 V. This synchro resolver has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

