Analog DevicesAD2S83IPZ-REELSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Resolver to Digital | |
| 16 | |
| ±8 | |
| 20 | |
| 20(Max) | |
| 16.25(Min) | |
| Parallel | |
| Single-Ended | |
| Yes | |
| ±11.4 | |
| ±12 | |
| ±12.6 | |
| 2.2Vrms | |
| 8Vp(Max) | |
| 30 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

