Analog DevicesAD2S80ATD/BSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel ±4arcmin 40-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Resolver to Digital | |
| 16 | |
| ±4 | |
| 20 | |
| 20(Max) | |
| 16.25(Max) | |
| Parallel | |
| Single-Ended | |
| Yes | |
| ±10.8 | |
| ±12 | |
| ±13.2 | |
| 2.2Vrms | |
| 8Vp(Max) | |
| 19(Typ) | |
| Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 2.29(Max) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 51.31(Max) mm |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
