Analog DevicesAD2S1210DSTZSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±5arcmin 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Resolver to Digital | |
| 16 | |
| ±5 | |
| 20 | |
| 20(Max) | |
| 156.25(Max) | |
| Parallel|Serial (4-Wire, SPI) | |
| Differential | |
| Yes | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4Vp-p | |
| 2.47V | |
| 12 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
For a mechanical device in which you want to add some electronics, adopting this AD2S1210DSTZ synchro and resolver to digital converter from Analog Devices will allow you to measure the angular position. This device's digital interface is parallel|serial (4-wire, spi). It has a differential input signal. This synchro resolver has a resolution of 16 bit. This synchro resolver has a minimum operating temperature of -40 °C and a maximum of 125 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

