Analog DevicesAD2S1210ASTZSynchro and Resolver to Digital Converters
Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±10arcmin 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Resolver to Digital | |
| 16 | |
| ±10 | |
| 20 | |
| 20(Max) | |
| 156.25(Max) | |
| Parallel|Serial (4-Wire, SPI) | |
| Differential | |
| Yes | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4Vp-p | |
| 2.47V | |
| 12 | |
| Single | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
This AD2S1210ASTZ digital to synchro and resolver converter manufactured from Analog Devices is perfect for the developmental phase of a rotating shaft system. It has a differential input signal. This device's digital interface is parallel|serial (4-wire, spi). This synchro resolver has a resolution of 16 bit. This synchro resolver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

