Analog DevicesAD2S1205YSTZSynchro and Resolver to Digital Converters
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Resolver to Digital | |
| 12 | |
| ±11 | |
| 20(Max) | |
| 750 | |
| Parallel|Serial (3-Wire, SPI) | |
| Differential | |
| Yes | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4Vp-p | |
| 0.1Vp | |
| 2.47V | |
| 20 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
This AD2S1205YSTZ digital to synchro and resolver converter from Analog Devices will turn information of a rotating shaft into a digital signal. It has a differential input signal. This device's digital interface is parallel|serial (3-wire, spi). This synchro resolver has a resolution of 12 bit. This synchro resolver has a temperature range of -40 °C to 125 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

