Analog DevicesAD2S1205WSTZSynchro and Resolver to Digital Converters
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin Automotive AEC-Q100 44-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Resolver to Digital | |
| 12 | |
| ±22 | |
| 20(Max) | |
| 750 | |
| Parallel|Serial (3-Wire, SPI) | |
| Differential | |
| Yes | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4Vp-p | |
| 0.1Vp | |
| 2.47V | |
| 20 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 44 | |
| Lead Shape | Gull-wing |
Ideal for troubleshooting and developing this AD2S1205WSTZ digital to synchro and resolver converter from Analog Devices belongs in your design. It has a differential input signal. This device's digital interface is parallel|serial (3-wire, spi). This synchro resolver has a resolution of 12 bit. This synchro resolver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

