Analog DevicesAD2426WCCSZTransceivers Misc
Transceiver 2TX 2RX 400Kbps Automotive AEC-Q100 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| 2 | |
| 2 | |
| 400Kbps | |
| 1.7|3 | |
| 1.9|3.3 | |
| 1.98|3.63 | |
| 13 | |
| Single | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

