Analog DevicesAD22293Z-RLAccelerometers
Accelerometer Dual ±5g 3.3V 293mV/g to 331mV/g 8-Pin CLLCC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Dual | |
| IC | |
| ±5 | |
| 293mV/g to 331mV/g | |
| 5.5 | |
| Analog | |
| 3 | |
| 3.3 | |
| 6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.98 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

