Analog DevicesAD22151YRZHall Effect Sensors
Hall Effect Sensor 15mA Bipolar/Unipolar 5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Bipolar|Unipolar | |
| IC | |
| 15 | |
| 4.5 | |
| 5 | |
| 6 | |
| 10000 | |
| 25 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This precision engineered AD22151YRZ Hall effect sensor from Analog Devices varies its output voltage in response to a magnetic field. This device's minimum operating supply voltage of 4.5 V, while its maximum is 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

