Analog DevicesAD22100KRZTemperature and Humidity Sensors
Temp Sensor Analog 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| ±0.75°C | |
| 22.5mV/°C | |
| Analog | |
| 4 | |
| 5 | |
| 6.5 | |
| 0 | |
| 100 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for ambient condition devices this AD22100KRZ temperature and humidity sensor by Analog Devices belongs in your design. It has an analog(voltage) output. This device has a minimum operating supply voltage of 4 V and a maximum of 6.5 V. This part has a temperature range of 0 °C to 100 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

