Top Purchased
Analog DevicesAD22100ATZTemperature and Humidity Sensors
Temperature Sensor Analog Automotive 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| ±2°C | |
| 22.5mV/°C | |
| Analog | |
| 4 | |
| 5 | |
| 6.5 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 4.83 |
| Package Width | 3.68 |
| Package Length | 4.83 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This AD22100ATZ temperature and humidity sensor developed by Analog Devices will double up ambient condition reader into one sensor. It has an analog(voltage) output. This device's minimum operating supply voltage of 4 V, while its maximum is 6.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

