Analog DevicesAD22037ZAccelerometers
Accelerometer Dual ±18g 3.3V 94mV/g to 106mV/g 8-Pin CLLCC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Dual | |
| IC | |
| ±18 | |
| 94mV/g to 106mV/g | |
| 5.5 | |
| Analog | |
| 3 | |
| 3.3 | |
| 6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 | |
| Lead Shape | No Lead |
Attach this AD22037Z accelerometer from Analog Devices to measure its acceleration. It has an analog(voltage) output. This device has a minimum operating supply voltage of 3 V and a maximum of 6 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

