Analog DevicesAD22035ZAccelerometers
Accelerometer Single ±18g 3.3V 94mV/g to 106mV/g 8-Pin CLLCC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| IC | |
| ±18 | |
| 94mV/g to 106mV/g | |
| 5.5 | |
| Analog | |
| 3 | |
| 3.3 | |
| 6 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 | |
| Lead Shape | No Lead |
This AD22035Z accelerometer from Analog Devices is a great addition to any project that requires relative velocity or speed information. It has an analog(voltage) output. This device has a minimum operating supply voltage of 3 V and a maximum of 6 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

