Reduced Price
Analog DevicesAD21488WBSWZ1A02Digital Signal Processors - DSPs
DSP Floating-Point 32bit/64bit 266MHz 100-Pin LQFP EP Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | Unknown |
| ADSP-2148x | |
| Super Harvard | |
| Floating-Point | |
| 32|64 | |
| 384KB | |
| No | |
| I2C/SPI/UART | |
| 266 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 3.13 | |
| 3.3 | |
| 3.47 | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

