| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | No |
| 0.4 | |
| 2.25 | |
| 2.5 | |
| 2.75 | |
| 155 | |
| 238.8(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

