Analog DevicesAD1939YSTZRLAudio CODECs
General Purpose Audio Codec 4ADC / 8DAC Ch 64-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 24 | |
| 4ADC / 8DAC | |
| 4 | |
| 8 | |
| 4 | |
| 8 | |
| 192 | |
| -96 | |
| Serial (4-Wire, I2C, SPI) | |
| 3|4.5 | |
| 3.3|5 | |
| 5.5|3.6 | |
| Analog|Digital | |
| 429(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

