Analog DevicesAD1933WBSTZDigital to Analog Converters - DACs
DAC 8-CH Delta-Sigma 24-bit 64-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 192ksps | |
| 8 | |
| 8 | |
| Serial (SPI) | |
| Voltage | |
| Bipolar | |
| Internal|External | |
| 3 | |
| Analog and Digital | |
| 429(Typ) | |
| ±10%FSR | |
| -40 | |
| 105 | |
| Tray | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Through the use of Analog Devices' AD1933WBSTZ DAC converter, you can convert digital streams of impulses into a variable analog signals. This device is based on Delta-Sigma architecture. It has a voltage output. This device's digital interface is serial (spi). This DAC has a resolution of 24bit. This DAC has a temperature range of -40 °C to 105 °C. This component will be shipped in tray format. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

