Analog DevicesAD1835AASZAudio CODECs
General Purpose Audio Codec 2ADC / 8DAC Ch 52-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| 24 | |
| 2ADC / 8DAC | |
| 2 | |
| 8 | |
| 2 | |
| 8 | |
| 96 | |
| 108 | |
| -95 | |
| Serial (I2S) | |
| 3|4.5 | |
| 3.3|5 | |
| 5.5 | |
| Analog|Digital | |
| 740(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 52 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

