Analog DevicesAD1674ADAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V/20V|±5V/±10V | |
| ±12|±15 | |
| 385 | |
| 575 | |
| ±1LSB | |
| 0.25%FSR | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 4.2(Max) mm |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 28 | |
| Lead Shape | Through Hole |
Before converting analog signals into digital data that a computer can read, this AD1674AD ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. It has a single-ended input signal. This device is based on SAR architecture. Its maximum power dissipation is 575 mW. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
