Reduced Price
Analog DevicesAD1671KPAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 1.25Msps 12-bit Parallel 28-Pin PLCC Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS|Bipolar | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 1.25Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 2.5V/5V|±2.5V/±5V | |
| ±5 | |
| 570 | |
| 750 | |
| ±2.5LSB | |
| 0.35%FSR | |
| 12 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) mm |
| Package Width | 11.58(Max) mm |
| Package Length | 11.58(Max) mm |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Without altering essential content, Analog Devices' AD1671KP ADC will convert your analog signals into digital data. Its maximum power dissipation is 750 mW. This device's digital interface is parallel. This device is based on Pipelined architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V|±2.5V/±5V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

