Analog DevicesAD1671JQAnalog to Digital Converters - ADCs

1-Channel Single ADC Pipelined 1.25Msps 12-bit Parallel 28-Pin CDIP Tube

Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD1671JQ ADC from Analog Devices. This device's digital interface is parallel. This device is based on Pipelined architecture. Its maximum power dissipation is 750 mW. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V|±2.5V/±5V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This ADC has a temperature range of 0 °C to 70 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.