Analog DevicesAD1585ARTZ-REEL7Voltage References
V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 1% | |
| 100ppm/°C | |
| 4.8mV/mA | |
| 25uV/V | |
| 5 | |
| 12 | |
| 5 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD1585ARTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 5 V, this is power management at its best. By working with a maximum input voltage of 12 V, this is the best way to control the power in your circuit. Using a load regulation of 4.8mV/mA and line regulation of 25uV/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

