Analog DevicesAD1583BRTZ-REEL7Voltage References
V-Ref Fixed 3V 5mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.1% | |
| 50ppm/°C | |
| 3.7mV/mA | |
| 25uV/V | |
| 3 | |
| 12 | |
| 5 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD1583BRTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. Use this part at voltages lower than 12 V. With an output that has a voltage of 3 V, this is power management at its best. This voltage reference circuit supports series topology. A load regulation of 3.7mV/mA and line regulation of 25uV/V is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 50ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

