Analog DevicesAD1583ARTZ-REEL7Voltage References
V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 1% | |
| 100ppm/°C | |
| 3.7mV/mA | |
| 25uV/V | |
| 3 | |
| 12 | |
| 5 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD1583ARTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. By working with a maximum input voltage of 12 V, this is the best way to control the power in your circuit. It has an initial accuracy of 1%. With an output that has a voltage of 3 V, this is power management at its best. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 3.7mV/mA and line regulation of 25uV/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

