Analog DevicesAD1582BRTZ-REEL7Voltage References
V-Ref Fixed 2.5V 5mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.08% | |
| 50ppm/°C | |
| 3.5mV/mA | |
| 25uV/V | |
| 2.5 | |
| 12 | |
| 5 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this AD1582BRTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Use this part at voltages lower than 12 V. It has an initial accuracy of 0.08%. With an output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 3.5mV/mA and line regulation of 25uV/V a constant current can be produced at the output of your circuit. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

